text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F207ICT6

STM32F Series 256 KB Flash 132 KB RAM SMT 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
STMicroelectronics STM32F207ICT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 132kB
Speed: 120MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/Ethernet/IrDA/I2C/LIN/Memory Card/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.23
USD
Quantity
Unit Price
1
$7.23
4
$7.14
15
$7.05
30
$7.00
75+
$6.89
Product Variant Information section