
Manufacturer Part #
STM32H730IBK6Q
STM32H730 value line provides 128 KbytesFlash memory
Product Specification Section
STMicroelectronics STM32H730IBK6Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H730IBK6Q - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 564kB |
Speed: | 550MHz |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | UFBGA-201 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,990
USA:
3,990
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$6.12
5
$6.06
20
$5.99
40
$5.95
100+
$5.86
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
UFBGA-201
Mounting Method:
Surface Mount