STM32N657A0H3Q in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32N657A0H3Q

STM32N6 Series 4.2 MB SRAM 800MHz 32-Bit Microcontroller - VFBGA-169

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
STMicroelectronics STM32N657A0H3Q - Technical Attributes
Attributes Table
Family Name: STM32N
Core Processor: ARM Cortex M55
Program Memory Type: ROMLess
RAM Size: 4.2MB
Speed: 800MHz
No of I/O Lines: 90
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI/UART/USART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 12
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.82
USD
Quantity
Unit Price
1
$10.82
4
$10.67
15
$10.52
25
$10.47
50+
$10.30
Product Variant Information section