Manufacturer Part #
STM32U031C8U6
STM32 Series 64 kB Flash 12 kB RAM 56 MHz 32-Bit SMT Microcontroller-UFQFN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1560 per Tray Package Style:UQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32U031C8U6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U031C8U6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 12kB |
| Speed: | 56MHz |
| No of I/O Lines: | 39 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
| Peripherals: | Brown-out Detect/CapSense/DMA/LVD/PWM/Reset/Temp Sensor/TRNG/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Package Style: | UQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,560+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Package Style:
UQFN-48
Mounting Method:
Surface Mount