Manufacturer Part #
XMC7200D-E272K8384AA
XMC7200 Series 8384 kB Flash 1 MB RAM 350 MHz 32-Bit Microcontroller - BGA-272
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon XMC7200D-E272K8384AA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.31.00.25
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Process Change
08/13/2025
Details and Download
Description of Change:Extend total storage time to 5 years for SMD and WLx packages.*Old: Maximum storage time is either 2 or 3 years*New: Maximum storage time is 5 yearsReason for Change:Enable longer storage time.Impact Of Change:Technical risk assessment and solderability tests done.No impact seen.Remark: There is change of packing material or bill of material.
Part Status:
Active
Active
Infineon XMC7200D-E272K8384AA - Technical Attributes
Attributes Table
| Family Name: | XMC7000 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8MB |
| RAM Size: | 1MB |
| Speed: | 350MHz |
| No of I/O Lines: | 220 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/SD/SPI/UART |
| Peripherals: | Brown-out Detect/DMA/POR/PWM |
| Number Of Timers: | 3 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 96-chx12-bit |
| Watchdog Timers: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
ARM® Cortex®-M0+, ARM® Cortex®-M7 XMC7000 Microcontroller IC 32-Bit Dual-Core 100MHz, 350MHz 8.188MB (8.188M x 8) FLASH 272-BGA (16x16)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
96+
$13.43
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Mounting Method:
Surface Mount