MC9S08DZ60ACLF in Tray by NXP | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08DZ60ACLF

S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
NXP MC9S08DZ60ACLF - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 39
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: LVD/POR
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,150
USA:
3,150
1,250
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.21
USD
Quantity
Unit Price
1
$8.21
4
$8.10
15
$8.00
30
$7.95
75+
$7.82
Product Variant Information section