
Manufacturer Part #
PIC10F222-E/P
PIC10F Series 23 B RAM 0.75 KB Flash 8-Bit Flash Microcontroller - PDIP-8
Product Specification Section
Microchip PIC10F222-E/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC10F222-E/P - Technical Attributes
Attributes Table
Family Name: | PIC10F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 0.75kB |
RAM Size: | 23B |
Speed: | 8MHz |
No of I/O Lines: | 4 |
Number Of Timers: | 1 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 2-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
60
$0.905
120
$0.89
240
$0.875
300
$0.87
900+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole