
Manufacturer Part #
PIC16F887-I/P
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
Product Specification Section
Microchip PIC16F887-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
04/17/2024 Details and Download
Microchip has released a new Document for the PIC16F88X Family Silicon Errata and Data Sheet Clarifications of devices.ERRATA - PIC16F88X Family Silicon Errata and Data Sheet ClarificationsNotification Status: FinalDescription of Change:Updated Data Sheet Revision Letter, Host/Client Terminology.Impacts to Data Sheet: NoneReason for Change: To improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Apr 2024
Part Status:
Active
Active
Microchip PIC16F887-I/P - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 368B |
Speed: | 20MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 14-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2,151
USA:
2,151
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$3.19
15
$3.12
30
$3.09
100
$3.03
200+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole