text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F258-I/SO

PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Microchip PIC18F258-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 22
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
PIC18F258-I/SO is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature ranges from (-40°C to +85°C). 
 
PIC18F258 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package. PIC18F having  low power, high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility.

Features :

  • 5 x 10-bit PWM
  • 40 MHz Max. Speed
  • Full CAN 2.0B Active
  • 3Tx Buffers, 2RX Buffers
  • 6 Full Acceptance Filters
  • 2 Filter Masks
  • PSP
  • ICD
  • Self-Programming
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$223.29
USD
Quantity
Unit Price
27
$8.27
54
$8.21
81
$8.18
108+
$8.14
Product Variant Information section