PIC18LF45K22-I/MV in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF45K22-I/MV

PIC18 Series 32 kB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - UQFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Microchip PIC18LF45K22-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  UQFN-40
Mounting Method: Surface Mount
Features & Applications

The PIC18LF45K22-I/MV is a 1.5 kB RAM and 32 kB flash 8-bit microcontroller with low power and high-performance.
 
This device is introduces a design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • High performance RISC CPU
    • C compiler optimized architecture
    • Data EEPROM to 1024 bytes
    • Linear program memory addressing to 64 Kbytes
  • Extreme low-power management unit
  • Four crystal modes up to 64 MHz and two external clock modes up to 64 MHz
  • 4X phase lock loop
  • Self-reprogrammable under software control
  • Extended watchdog timer with on-chip oscillator and software enable
  • Programmable code protection
  • 10-bit resolution ADC
  • Two rail-to-rail analog comparators
  • Comparator inputs and outputs externally accessible and configurable
  • 2 enhanced USART module
  • Two mastter synchronous serial port modules with two modes of operation
    • 3-wire SPI
    • I2C master and slave modes
Read More...
Pricing Section
Global Stock:
298
USA:
298
876
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.01
USD
Quantity
Unit Price
1
$3.01
15
$2.95
30
$2.91
100
$2.86
200+
$2.80
Product Variant Information section