Manufacturer Part #
TSOP36240TT
40 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1190 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSOP36240TT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 45m |
| Power Dissipation: | 10mW |
| Supply Current: | 0.45mA |
| Carrier Frequency: | 40kHz |
| Mounting Method: | Surface Mount |
Features & Applications
The TSOP36240TT is a part of TSOP362 series IR Receiver Modules for Remote Control Systems. PIN diode and preamplifier are assembled on lead frame, the epoxy package is designed as IR filter.
The demodulated output signal can directly be decoded by a microprocessor. TSOP362.. is the standard IR remote control receiver series for 3 V supply voltage, supporting all major transmission codes. It has an Operating temperature ranges b/w -25 °C to 85 °C.
Features:
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Continuous data transmission possible
- TTL and CMOS compatibility
- Output active low
- Supply voltage: 2.7 V to 5.5 V
- Improved immunity against ambient light
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,190+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1190 per Reel
Mounting Method:
Surface Mount