text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA4SR2M

H11AA2M Series 4170 Vrms 30 V SMT Single Ch. Phototransistor Optocoupler - DIP6

Product Specification Section
onsemi H11AA4SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The H11AA4SR2M consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

Features:

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • Underwriters Laboratory (UL) recognized File#E90700, Volume 2
  • VDE approved File #102497 (ordering option ‘V’)

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
10,000
$0.23
15,000+
$0.225