Manufacturer Part #
ILD217T
ILD217T Series 70 V 4000 Vrms Dual Channel Optocoupler Phototransistor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ILD217T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ILD217T - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 4000V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ILD217T is a Dual channel phototransistor output optocoupler. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor.
The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.
Features:
- Two channel coupler
- SOIC-8 surface mountable package
- Standard lead spacing of 0.05"
- Available only on tape and reel option (conforms to EIA standard 481-2)
- Isolation test voltage, 4000 VRMS
- Compatible with dual wave, vapor phase and IR reflow soldering
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.44
4,000
$0.435
8,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount