Manufacturer Part #
PS2801-1-A
PS2801 Series 80 Vce 2500 Vrms Single Channel Photocoupler - SSOP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Strip Package Style:SSOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
Renesas PS2801-1-A - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8541.49.80.00
ECCN:
EAR99
PCN Information:
File
Date
Process Change
04/28/2025
Details and Download
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Part Status:
Active
Active
Renesas PS2801-1-A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 80V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 120mW |
| Output Type: | Phototransistor |
| CTR-Min: | 80% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SSOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.485
200
$0.475
1,000
$0.46
2,000
$0.455
6,250+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Strip
Package Style:
SSOP-4
Mounting Method:
Surface Mount