text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0010-007F

SM LED 0603 RED 7" REEL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Dialight 599-0010-007F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 140°
Wavelength: 633nm
Rated Power: 72mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.40
USD
Quantity
Unit Price
4,000
$0.0421
8,000
$0.0413
12,000
$0.0409
16,000+
$0.0403
Product Variant Information section