text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4232N

Green 3 mm 45° Tinted Clear 40 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
LITEON LTL-4232N - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 40mcd
Viewing Angle: 45°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.45mm x D  3.2mm
Mounting Method: Through Hole
Features & Applications
The LTL-4232N is a 3 mm 45° Through Hole Tinted Clear 40 mcd Green LED. It has an operating temperature range of -55 °C to +100 °C.

Features:

  • High intensity
  • Popular T-l 3/4 diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
99,991
USA:
99,991
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0413
500
$0.0404
1,500
$0.0392
3,000
$0.0385
10,000+
$0.0365
Product Variant Information section