text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C170TBKT

Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
LITEON LTST-C170TBKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications
The LTST-C170TBKT is a Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
111,000
USA:
111,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.80
USD
Quantity
Unit Price
3,000
$0.0556
6,000
$0.0546
9,000
$0.054
12,000+
$0.0532
Product Variant Information section