Manufacturer Part #
SML-H12M8TT86
SML-H1 Series Green 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-H12M8TT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-H12M8TT86 - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 25mcd |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.107
6,000+
$0.105
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.107 / Stock: 12,000 Qty: 3,000+$0.107 Stock: 12,000
- Reel Qty: 3,000+ / Unit Price: $0.107 / Stock: 0 Qty: 3,000+$0.107 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0969 / Stock: 0 Qty: 3,000+$0.0969 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.107 / Stock: 0 Qty: 3,000+$0.107 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount