Manufacturer Part #
SML-P12UTT86
SML-P1 Series Red 0402 Clear 85 mcd 2 V Surface Mount PICOLED™ LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
ROHM SML-P12UTT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-P12UTT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 85mcd |
| Wavelength: | 625nm |
| Rated Power: | 50mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
ROHM's PICOLED™-Using its second-to-none merits from ultra-small & ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing
The SML-P12UTT86 is a Red color high brightness, Low Current Surface Mount LED with 140° viewing angle and tinted clear lens.
Features:
- Ultra compact, thin size 1.0 x 0.6 mm
- Thinnest size in the world t= 0.2 mm
- Original device technology enables high brightness and high reliability
- Accomplishes low power consuming application
- Specification assured at If=1 mA( PICOLED-eco)
Applications:
- Industrial lighting
- LED lighting solutions
PICOLED™ NPI
Pricing Section
Global Stock:
9,500
USA:
9,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.475
20
$0.395
150
$0.345
1,000
$0.295
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount