Manufacturer Part #
VFHR1104P-4C42A-TR
LED Uni-Color Red 635nm Automotive 2-Pin Chip 0603(1608Metric) T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stanley Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stanley Electric VFHR1104P-4C42A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stanley Electric VFHR1104P-4C42A-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.9V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 250mcd |
| Wavelength: | 626nm |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +105°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | H 1.15mm |
| Moisture Sensitivity Level: | 3 |
| Part Number Aliases: | VFHR1104 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.057
6,000
$0.0559
9,000
$0.0553
12,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount