text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85063AT/AAZ

PCF85063AT: 5.5 V Tiny Real-Time Clock/Calendar w/Alarm Function and I2C-bus

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2526
Product Specification Section
NXP PCF85063AT/AAZ - Technical Attributes
Attributes Table
Interface: I2C
Supply Voltage-Nom: 0.9V to 5.5V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
9,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
10,000+
$0.30