text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5841YN

MIC5841 Series 15 V Through Hole 8-Bit Serial-Input Latched Driver - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Microchip MIC5841YN - Technical Attributes
Attributes Table
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,860
USA:
1,860
18,660
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.98
USD
Quantity
Unit Price
1
$0.975
40
$0.945
150
$0.92
400
$0.90
1,500+
$0.85
Product Variant Information section