Manufacturer Part #
USB2517-JZX-TR
USB2517 Series 3.6 V 480 Mbps 7-Port USB 2.0 Hub Controller - QFN-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip USB2517-JZX-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.31.00.30
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Package/Dimension Change
02/06/2024
Details and Download
Part Status:
Active
Active
Microchip USB2517-JZX-TR - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| No of Channels: | 7 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | 0°C to 70°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -55°C to +150°C |
| Interface Type: | USB |
| Supply Current: | 130mA |
| Frequency: | 58.6kHz |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-64 |
| Mounting Method: | Surface Mount |
Features & Applications
USB Hub Controller USB 2.0 USB Interface 64-QFN (9x9)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$4.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-64
Mounting Method:
Surface Mount