text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3320C-EZK-TR

USB3320 Series 3.3 V 60 MHz USB 2.0 High Speed ULPI Transceiver - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Microchip USB3320C-EZK-TR - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,850.00
USD
Quantity
Unit Price
5,000+
$1.77
Product Variant Information section