text.skipToContent text.skipToNavigation

Manufacturer Part #

USB5744/2G

4-PORT SUPER SPEED/HI-SPEED USB CONTROLLER HUB (LOW PINCOUNT)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip USB5744/2G - Technical Attributes
Attributes Table
Data Rate: 5Gbps
Supply Voltage: 1.08V to 3.6V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 56
Frequency: 25MHz
Power Dissipation: 1.4W
No of Ports: Quad
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,073.80
USD
Quantity
Unit Price
260+
$4.13
Product Variant Information section