Manufacturer Part #
ENB2449A1-10MH4L
ANT, EMBED, Nblade, 2.4/4.9GHz, 100MM,D1.13, MHF4L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio ENB2449A1-10MH4L - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Change
09/06/2024
Details and Download
Description of Changes:• Changed PCB substrate material to SCGA-500 GF260, due to EOL of prior PCB substrate N9000.o Link to datasheets for each PCB substrate material - https://www.ezurio.com/documentation/pcn-pcb-substrate-files• Rebranding of logo on PCB to EzurioReason for Change:• The previous PCB substrate material went suddenly EOL. An alternate substrate has been provided SCGA-500 GF260.
Part Status:
Active
Active
Ezurio ENB2449A1-10MH4L - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 4.35dB |
| VSWR: | 2 |
| Polarization: | Omnidirectional |
| No of Bands: | 3 |
| Application Type: | WiFi |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2.4GHz to 6GHz |
| Operating Temp Range: | -30°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.14
30
$3.10
100
$3.05
250
$3.02
750+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk