Manufacturer Part #
X1005246-4GA1SA10A1
LTE/Cellular External antenna, 1m RG174 cable, SMA connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2131 | ||||||||||
Product Specification Section
KYOCERA AVX X1005246-4GA1SA10A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/29/2024
Details and Download
Part Status:
Active
Active
KYOCERA AVX X1005246-4GA1SA10A1 - Technical Attributes
Attributes Table
| Operating Frequency: | 2690MHz |
| Gain: | 2.7dB |
| VSWR: | 2.0:1 |
| Termination: | Adhesive |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3
$9.92
15
$9.80
30
$9.75
100
$9.66
200+
$9.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Box