text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M8U-06B

NEO-M8U Series 3.6 V 67 mA M8 Untethered Dead Reckoning Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
u-blox NEO-M8U-06B - Technical Attributes
Attributes Table
Frequency Range: 1575MHz
Supply Voltage: 2.7V to 3.6V
Sensitivity: -160dBm
Gain: 50dB
Noise Figure: 1.5dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 24
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,287.50
USD
Quantity
Unit Price
250+
$21.15
Product Variant Information section