Manufacturer Part #
453-00085C
453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded PCB Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Ezurio 453-00085C - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Changes? Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for Change? As part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
DESCRIPTION OF CHANGES:- Change the MAC OUI from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
DESCRIPTION OF CHANGES:All changes have been applied to the part numbers listed above:? Change the MAC OUI from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
Part Status:
Ezurio 453-00085C - Technical Attributes
| Module: | 802.11 b/g/n |
| Data Rate: | 65Mbps |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 3.3V |
| Supply Current: | 301mA |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount