Manufacturer Part #
ATWINC1510-MR210PB1961
ATWINC15x0 Series 3.6 V 72.2 Mbps 802.11 b/g/n SmartConnect IoT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Microchip ATWINC1510-MR210PB1961 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MMT as an additional final test site for ATWILC1000, ATWINC15x0, ATWILC3000 and ATWINC3400 device families available in 36L and 28L module package.Reason for Change:To improve productivity by qualifying MMT as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 31, 2023 (date code: 2305)
Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:January 15, 2023 (date code: 2303)
PCN Status:Initial NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC3400-MR210CA and ATWINC1500-MR210PB device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: see attached
Part Status:
Microchip ATWINC1510-MR210PB1961 - Technical Attributes
| Module: | 802.11 a/b/g/n |
| Data Rate: | 72.2Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Sensitivity: | -95dBm |
| Frequency Range: | 2.412GHz to 2.472GHz |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current: | 265mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Features & Applications
Microchip's ATWINC1500 is an IEEE 802.11 b/g/n IoT network controller. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface. The ATWINC1500 connects to any SAM or PIC MCU with minimal resource requirements. The ATWINC1500's most advanced mode is a single stream 1x1 802.11n mode.
The ATWINC1500 features a fully integrated Power Amplifier, LNA, Switch and Power Management. The WINC1500 provides internal Flash memory to store Firmware. The only external clock source needed for the ATWINC1500 is a high-speed crystal or oscillator (26 MHz). The ATWINC1500 is available in a QFN package or as a certified module.
The ATWINC1500 has 4 Mb of flash memory which can be used for system software. There is a larger memory part, the ATWINC1510, that has 8 Mb flash memory for even greater flexibility.
Available Packaging
Package Qty:
72 per Bulk
Mounting Method:
Surface Mount