text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00006C

BL651 Series - Bluetooth v5 Module Ext. Antenna (Nordic nRF52810)

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00006C - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 100m
Max Power Consumption: 7mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 39
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$646.00
USD
Quantity
Unit Price
100
$6.46
200
$6.43
300
$6.41
400
$6.40
500+
$6.35
Product Variant Information section