text.skipToContent text.skipToNavigation

Manufacturer Part #

BMD-300-A-R

BMD-300 Series 3.6 V 2.5 GHz -96 dBm Surface Mount Module for Bluetooth 5 LE

Product Specification Section
u-blox BMD-300-A-R - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 16.6mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.5GHz to 2.36GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,050.00
USD
Quantity
Unit Price
1,000+
$5.05