Manufacturer Part #
ZED-F9T-00B
Multi-band GNSS Receiver with Nanosecond-level Timing Accuracy
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
u-blox ZED-F9T-00B - Product Specification
u-blox ZED-F9T-00B - Technical Attributes
Attributes Table
| Sensitivity: | -166dBm |
| Supply Voltage: | 2.7V to 3.6V |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Interface: | I2C/SPI/UART/USB |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
230
USA:
230
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$168.52
5
$166.14
20
$164.09
50
$162.74
125+
$161.38
Product Variant Information section
Available Packaging
Package Qty:
250 per
Package Style:
Module
Mounting Method:
Surface Mount