Manufacturer Part #
LBUA5QJ2AB-828
LBUA5QJ2AB Series 5 V 8250 MHz Surface Mount UWB/Bluetooth Combo Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Murata LBUA5QJ2AB-828 - Technical Attributes
Attributes Table
| RF Family: | Bluetooth |
| Protocol: | Bluetooth v5.2, UWB |
| Frequency: | 2.4GHz |
| InterfaceType / Connectivity: | I2C/SPI/UART/USB |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
Murata Type2AB module is designed as Ultra-small, high quality and lower power consumption UWB module
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$24.63
10
$22.22
40
$20.77
150
$19.39
500+
$18.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
Module
Mounting Method:
Surface Mount