text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00186

Sona IF513 Series 2.4/5/6 GHz 3.3 V 143 Mbps Wi-Fi/Bluetooth Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Ezurio 453-00186 - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 143Mbps
Output Power: 18dBm
Sensitivity: -107dBm
Supply Voltage: 3.5V to 3.13V
Interface: UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2402MHz to 7115MHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.4
Package Style:  Module
Mounting Method: Edge Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.46
USD
Quantity
Unit Price
2
$21.23
5
$21.06
20
$20.80
50
$20.63
125+
$20.34
Product Variant Information section