text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5HY2FY-922

Ultra small Tri-Band(2.4/5/6GHz) WiFi 11 a/ b/g/n /ac/ax Bluetooth® 5. 4 Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5HY2FY-922 - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 143Mbps
Supply Voltage: 3V to 4.8V
Interface: UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 6GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,830.00
USD
Quantity
Unit Price
1,000+
$7.83
Product Variant Information section