Manufacturer Part #
LBEE5PK2AE-564
Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Murata LBEE5PK2AE-564 - Product Specification
Murata LBEE5PK2AE-564 - Technical Attributes
Attributes Table
| RF Type: | Bluetooth/WiFi |
| Data Rate: | 433Mbps |
| Output Power: | 18dBm |
| Sensitivity: | -82dBm |
| Supply Voltage: | 3.5V to 3.13V |
| Receiving Current: | 105mA |
| Transmitting Current: | 380mA |
| Interface: | UART/USB |
| Operating Temperature: | -40°C to +85°C |
| Frequency Range: | 2402MHz to 5825MHz |
| Protocol: | 802.11a/b/g/n/ac/Bluetooth 5.2 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$15.63
10
$14.00
40
$13.02
150
$12.09
500+
$11.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
Module
Mounting Method:
Surface Mount