Manufacturer Part #
ENW89854AWKF
Development Kits 802.15.4 (Thread, ZigBee®), Bluetooth® 5 for Use with PAN1780
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | 2024 | ||||||||||
Panasonic Industry ENW89854AWKF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic Industry ENW89854AWKF - Technical Attributes
| Application Type: | Bluetooth |
| Core Supported: | nRF52840 |
| Frequency: | 2.4 GHz |
Features & Applications
The PAN1780 from Panasonic is an integrated Bluetooth® Low Energy wireless module which includes a microcontroller core and generous memory provision for running the host application as well as multiple radio protocols.
APPLICATIONS
• Smart homes and buildings
– Lighting controls
– Building automation
– Smart locks
– Metering
• Medical devices
– Smart health equipment
– Secure medical peripherals
• Industrial IoT
– Smart city infrastructure
– Industrial mesh networks
– Robotics
FEATURES
• Arm TrustZone® CryptoCell® 310
– Supports secure boot including root-oftrust capability
• 4.8mA Transmit current at 0dBm output power
• 4.8mA Receive current at 1Mbit/s
• Up to 48 general-purpose I/Os
• USB 2.0 Full-Speed interface
• Supply-voltage range: 1.7V to 5.5V
• Operating-temperature range: -40°C to 85°C
• Temperature sensor
Available Packaging
Package Qty:
1 per Kit