text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW89854AWKF

Development Kits 802.15.4 (Thread, ZigBee®), Bluetooth® 5 for Use with PAN1780

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ENW89854AWKF - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: nRF52840
Frequency: 2.4 GHz
Features & Applications

The PAN1780 from Panasonic is an integrated Bluetooth® Low Energy wireless module which includes a microcontroller core and generous memory provision for running the host application as well as multiple radio protocols.

APPLICATIONS
• Smart homes and buildings
 – Lighting controls
 – Building automation
 – Smart locks
 – Metering
• Medical devices
 – Smart health equipment
 – Secure medical peripherals
• Industrial IoT
 – Smart city infrastructure
 – Industrial mesh networks
 – Robotics

FEATURES
• Arm TrustZone® CryptoCell® 310
 – Supports secure boot including root-oftrust capability
• 4.8mA Transmit current at 0dBm output power
• 4.8mA Receive current at 1Mbit/s
• Up to 48 general-purpose I/Os
• USB 2.0 Full-Speed interface
• Supply-voltage range: 1.7V to 5.5V
• Operating-temperature range: -40°C to 85°C
• Temperature sensor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.19
USD
Quantity
Unit Price
1
$70.19
4
$69.16
10
$68.50
25
$67.84
40+
$66.85