Manufacturer Part #
ENWC9B01AQEF
Transceiver 802.15.4 Bluetooth® Smart 4.x Low Energy for ENWC9B01A1EF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 1916 | ||||||||||
Product Specification Section
Panasonic Industry ENWC9B01AQEF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ENWC9B01AQEF - Technical Attributes
Attributes Table
| Application Type: | Transceiver; 802.11 a/b/g/n/ac |
| Core Supported: | ENWC9B01A1EF |
| Frequency: | 2.4 GHz |
Features & Applications
The PAN4620 is Panasonic’s Internet of Things dual mode module comprising NXP®’s Kinetis MKW41Z512CAT4 SoC - a 2.4 GHz 802.15.4 and Bluetooth® Low Energy wireless radio microcontroller based on an ARM® Cortex-M0+core.
Features:
- UART, SPI, I²C, TSI, ADC & DAC
- Same form factor and compatible pinout for VCC, GND, Reset, UART, I²C, and SWD as PAN1026, PAN1760, PAN1760A, and PAN1761
- Single and concurrent operation of IEEE® 802.15.4 and BLE
- Open to various known application layers or proprietary solutions
- Surface Mount Type dimensions: 15.6 mm x 8.7 mm x 1.9 mm
- On module 32 MHz and 32 kHz crystal
- SoC: NXP® Kinetis® KW41Z – 2.4 GHz 802.15.4 and BLE 4.2 Wireless Radio Microcontroller
- Core: Up to 48 MHz 32 bit ARM® Cortex-M0+
- Memory: 512 kB of flash and 128 kB of SRAM
- Voltage range: 1.8 V to 4.2 V
- Temperature range: -40 °C to 85 °C
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1
$35.09
4
$34.65
15
$34.23
40
$33.92
100+
$33.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Box