KYOCERA AVX Miniature MLVs
VCAS Series
The new KYOCERA AVX VCAS Series of AEC-Q200-qualifed MLVs, features soft terminations that provide up to 5mm of flexure over 3,000 temperature cycles extending up to 150°C with zero flex failures and stable electrical characteristics. The series also provides high current and energy handling capabilities, bidirectional overvoltage protection, and EMI/RFI attenuation in power and signal lines.
The KYOCERA AVX VCAS Series of multilayer varistors is designed to provide superior surge protection and is an optimal choice for Advanced Driver Assistance Systems. These compact MLVs are highly reliable and provide long-term stability, even in demanding environments.
This series of MLVs by KYOCERA AVX is highlighted for its miniature packaging, resulting in a incredibly small and lightweight device that remains capable of absorbing very high levels of energy and protecting sensitive components. In addition, this series is RoHS compliant as it’s free from hazardous materials for the environment. This makes the VCAS series not only a high-performing option, but an environmentally responsible one too.
Features
- AEC-Q200-qualifed
- Soft terminations that provide up to 5mm of flexure over 3,000 temperature cycles extending up to 150°C with zero flex failures and stable electrical characteristics
- High current and energy handling capabilities
- Bidirectional overvoltage protection
- EMI/RFI attenuation in power and signal lines
- RoHS compliant