Manufacturer Part #
VCAS121030H620DP
VCAS Series 1210 41 V 280 A Surface Mount Automotive Multilayer Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VCAS121030H620DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VCAS121030H620DP - Technical Attributes
Attributes Table
| Capacitance: | 1850pF |
| Clamping Voltage-Max: | 67V |
| Peak Output Current: | 280A |
| Rated Voltage: | 30V |
| RMS Voltage-Max: | 21V |
| Varistor Voltage Range: | 36.9V to 45.1V |
| Current Rating: | 5A |
| Energy: | 1.2J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
3,000
$0.365
10,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount