Manufacturer Part #
RY-2405S
RY Series 1 W Single Output 5 V DC/DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RY-2405S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RY-2405S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 21.6V to 26.4V |
| Operating Temp Range: | -40°C to +70°C |
| Efficiency: | 60% |
| Power Dissipation: | 1W |
| Load Capacitance: | 1200µF |
| Load Regulation (%): | 1% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 88kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 19.65mm x W 7.05mm x H 10.2mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$9.81
50
$9.73
75+
$9.66
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole