| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Contact Form | No of Channels | Control Voltage | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Response Time | Dielectric Withstanding Voltage | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
| Qty Unit Price 2,000 $0.475 | 1,148,000 Ready to Ship! | 11 Weeks | 2421 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 16Ω | 0.9V to 1.5V | 50mA | 0.1A | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||||
| Qty Unit Price 1,000 $0.79 | 95,000 Ready to Ship! | 16 Weeks | 2439 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Littelfuse CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Unit Price 2,000 $0.765 | 74,000 Ready to Ship! | 11 Weeks | 2450 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 2Ω | 0.9V to 1.5V | 50mA | 0.4A | 1500V | 1pF | -40°C to +85°C | Surface Mount | |||||
Littelfuse CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Unit Price 2,000 $0.66 | 46,000 Ready to Ship! | 19 Weeks | 2450 | Reel | SOP-4 | SPST (1 Form B) | 1 | 60V | 16Ω | 0.9V to 1.5V | 50mA | 0.15A | 1500V | 1pF | -40°C to +85°C | Surface Mount | |||||
Littelfuse CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Unit Price 2,000 $0.72 | 42,000 Ready to Ship! | 19 Weeks | 2528 | Reel | SOP-4 | SPST (1 Form A) | 1 | 100V | 8Ω | 0.9V to 1.5V | 50mA | 0.15A | 1500V | 1pF | -40°C to +85°C | Surface Mount | |||||
| Qty Unit Price 10 $2.84 25 $2.80 50 $2.77 100 $2.74 200 $2.68 | 18,522 Ready to Ship! | 23 Weeks | 2504 | Tube | FLATPACK 8 | SPST (1 Form A) | 2 | 350V | 35Ω | 0.9V to 1.5V | 50mA | 0.12A | 3750V | 3pF | -40°C to +85°C | Surface Mount | ||||||
| Qty Unit Price 2,000 $1.26 | 18,000 Ready to Ship! | 11 Weeks | 2405 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 0.8Ω | 0.9V to 1.5V | 50mA | 0.6A | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||||
Panasonic Industry AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.18 | 15,000 Ready to Ship! | 16 Weeks | 2520 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 120mA | 1500V | 1.5pF | Surface Mount | ||||||||
| Qty Unit Price 1,000 $3.02 | 14,000 Ready to Ship! | 14 Weeks | 2525 | Reel | DIP-6 | SPST (1 Form A) | 0V to 60V | 0.12Ω | 2.5A | 1500V | Surface Mount | |||||||||||
| Qty Unit Price 2,000 $0.59 | 12,000 Ready to Ship! | 11 Weeks | 2524 | Reel | SOP-4 | 1 Form A | 0V to 60V | 10Ω | 1.2V | 50mA | -40F to +85F | -40°C to +85°C | Surface Mount | |||||||||
| Qty Unit Price 400 $1.96 | 11,600 Ready to Ship! | 45 Weeks | 2422 | Reel | DPDT (2 Form C) | 5V | 50mΩ | 2A | -40°C to +85°C | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $2.31 | 11,000 Ready to Ship! | 23 Weeks | 2429 | Reel | ||||||||||||||||||
| Qty Unit Price 10 $2.61 25 $2.57 50 $2.54 100 $2.51 200 $2.46 | 10,525 Ready to Ship! | 24 Weeks | 2545 | Tube | DIP-16 | SPST (1 Form A) | 600V | 1.2V | 1A | 3750V | -40°C to +85°C | Through Hole | ||||||||||
Panasonic Industry AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.96 | 10,000 Ready to Ship! | 16 Weeks | 2508 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 80V | 1.2Ω | 1.5V | 5mA | 350mA | 1500V | 1.5pF | 0.25ms | 0.08ms | -40°C to +85°C | Surface Mount | |||
| Qty Unit Price 1,000 $3.19 | 10,000 Ready to Ship! | 21 Weeks | 2441 | Reel | SPST (1 Form A) | 1 | 150mΩ | 5V | 50mA | 3750V | 200pF | 2.5ns | 0.25ns | -40°C to +85°C | Surface Mount | |||||||
Panasonic Industry AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.99 | 9,000 Ready to Ship! | 16 Weeks | 2513 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 120mA | 1500V | 1.5pF | Surface Mount | ||||||||
| Qty Unit Price 1,000 $0.99 | 8,000 Ready to Ship! | 14 Weeks | 2516 | Reel | DIP-6 | SPST (1 Form A) | 0V to 350V | 35Ω | 130mA | 1500V | Surface Mount | |||||||||||
Littelfuse CPC1004N Series SPST 300 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Unit Price 2,000 $0.955 | 8,000 Ready to Ship! | 23 Weeks | 2440 | Reel | SOP-4 | SPST (1 Form A) | 1 | 900mV to 1.4V | 4Ω | 1.2V | 50mA | 1500V | 25pF | -40°C to +110°C | Surface Mount | ||||||
| Qty Unit Price 1,000 $3.29 | 7,000 Ready to Ship! | 14 Weeks | 2523 | Reel | DIP-8 | DPST (2 Form A) | 0V to 600V | 120Ω | 40mA | 1500V | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.93 | 7,000 Ready to Ship! | 16 Weeks | 2331 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 400V | 35Ω | 1.5V | 5mA | 100mA | 1500V | 1.5pF | 0.21ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Panasonic Industry AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.43 | 7,000 Ready to Ship! | 16 Weeks | 2349 | Reel | SOP-4 | SPST (1 Form A) | 0V to 40V | 1.25Ω | 250mA | 500V | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $2.71 | 7,000 Ready to Ship! | 23 Weeks | 2509 | Reel | ||||||||||||||||||
| Qty Unit Price 1,000 $0.95 | 6,000 Ready to Ship! | 16 Weeks | 2539 | Reel | SOIC-6 | SPST (1 Form A) | 3 | 400V | 50Ω | 1.5V | 5mA | 0.1A | 1500V | 1.5pF | 0.25ms | 0.05ms | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.955 | 6,000 Ready to Ship! | 10 Weeks | 2427 | Reel | SOP-4 | SPST (1 Form A) | 1 | 1.4V | 600V | 70Ω | 50mA | 50mA | 3750V | -40°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 10 $4.13 20 $4.08 40 $4.03 75 $3.99 150 $3.90 | 5,736 Ready to Ship! | 14 Weeks | 2514 | Tube | SIP-4 | SPST (1 Form A) | 2 | 0V to 60V | 0.09Ω | 1.5V | 10mA | 4A | 2500V | 1.5pF | 3.79ms | 0.15ms | -40°C to +85°C | PCB Mount |
Added to Your Shopping Cart