| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $0.23 2,000 $0.225 4,000 $0.22 | 754,000 Ready to Ship! | 7 Weeks | 2527 | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.11 6,000 $0.109 9,000 $0.108 15,000 $0.106 | 249,000 Ready to Ship! | 14 Weeks | 2528 | Reel | 2.2µH | 1.2A | ±20% | Yes | 228mΩ | Metal | 1MHz | -40°C to +125°C | 0805 (2012 Metric) | H 1mm | 1 | Surface Mount | |||||
TAIYO YUDEN LCXN Series 1616 100 uH ±20 % 280 mA 1.45 Ohm SMT Wirewound Power Inductor | Qty Unit Price 3,500 $0.124 7,000 $0.123 10,500 $0.122 14,000 $0.12 | 224,000 Ready to Ship! | 16 Weeks | 2405 | Reel | 100µH | 280mA | ±20% | No | 1.45Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 1616 (4040 Metric) | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount | |||
| Qty Unit Price 3,000 $0.0979 6,000 $0.0962 9,000 $0.0952 12,000 $0.0945 15,000 $0.0923 | 195,000 Ready to Ship! | 14 Weeks | 2450 | Reel | 2.2µH | 2.1A | ±20% | Yes | 144mΩ | Metal | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 1mm | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.146 6,000 $0.144 9,000 $0.143 12,000 $0.141 | 195,000 Ready to Ship! | 16 Weeks | 2543 | Reel | |||||||||||||||||
TAIYO YUDEN BR Series 1210 1 uH 2.4 A ±20% 220 MHz Unshielded SMT Wirewound Power Inductor | Qty Unit Price 2,000 $0.08 4,000 $0.0786 6,000 $0.0778 10,000 $0.0768 20,000 $0.0747 | 176,000 Ready to Ship! | 24 Weeks | 2528 | Reel | 1µH | 2.2A | ±20% | No | 51.6mΩ | 1210 (3225 Metric) | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 141,000 Ready to Ship! | 14 Weeks | 2539 | Reel | 1µH | 4.3A | ±20% | Yes | 42mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
| Qty Unit Price 3,500 $0.124 7,000 $0.123 10,500 $0.122 14,000 $0.12 | 140,000 Ready to Ship! | 24 Weeks | 2540 | Reel | |||||||||||||||||
TAIYO YUDEN LCXN Series 1616 100 uH ±20 % 280 mA 1.45 Ohm SMT Wirewound Power Inductor | Qty Unit Price 3,500 $0.124 7,000 $0.123 10,500 $0.122 14,000 $0.12 | 129,500 Ready to Ship! | 16 Weeks | 2408 | Reel | 100µH | 280mA | ±20% | No | 1.45Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 1616 (4040 Metric) | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount | |||
| Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 120,000 Ready to Ship! | 8 Weeks | 2510 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 2,000 $0.0526 6,000 $0.0512 8,000 $0.0508 20,000 $0.0497 30,000 $0.0486 | 118,000 Ready to Ship! | 15 Weeks | 2526 | Reel | |||||||||||||||||
| Qty Unit Price 500 $0.565 1,000 $0.555 1,500 $0.55 2,500 $0.54 | 111,000 Ready to Ship! | 10 Weeks | 2519 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 3,000 $0.0756 6,000 $0.0743 9,000 $0.0735 12,000 $0.073 15,000 $0.0713 | 102,000 Ready to Ship! | 16 Weeks | 2536 | Reel | |||||||||||||||||
| Qty Unit Price 500 $0.385 1,000 $0.38 1,500 $0.375 2,500 $0.365 | 92,000 Ready to Ship! | 10 Weeks | 2418 | Reel | 2.2µH | 10.5A | ±20% | Yes | 12.8mΩ | Surface Mount | |||||||||||
| Qty Unit Price 2,000 $0.116 4,000 $0.114 6,000 $0.113 10,000 $0.111 | 78,000 Ready to Ship! | 7 Weeks | 2516 | Reel | |||||||||||||||||
Vishay IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 72,000 Ready to Ship! | 10 Weeks | 2419 | Reel | 10µH | 3A | ±20% | Yes | 102mΩ | Surface Mount | ||||||||||
TAIYO YUDEN LSQP Series 10 µH 900 mA 172.9 mOhm ±20% 23 Mhz Unshielded Wirewound Inductor | Qty Unit Price 1,000 $0.09 3,000 $0.0875 4,000 $0.0869 10,000 $0.0848 15,000 $0.0828 | 67,000 Ready to Ship! | 12 Weeks | 2526 | Reel | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 63,000 Ready to Ship! | 14 Weeks | 2536 | Reel | 1µH | 4.3A | ±20% | Yes | 42mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
Vishay IHLP Series 2525 1.5 uH 20% 9 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 52,000 Ready to Ship! | 10 Weeks | 2519 | Reel | 22µH | 2.9A | ±20% | Yes | 128.9mΩ | Surface Mount | ||||||||||
Murata Power Inductor (SMD), 1 uH, 20%, 2.6 A, Shielded, 3.1 A, 3.2mm x 2.5mm x 1mm | Qty Unit Price 3,000 $0.135 6,000 $0.133 9,000 $0.132 12,000 $0.131 15,000 $0.129 | 51,000 Ready to Ship! | 14 Weeks | 2538 | Reel | ||||||||||||||||
TAIYO YUDEN Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.23A Embossed T/R | Qty Unit Price 2,000 $0.115 4,000 $0.113 6,000 $0.112 10,000 $0.11 | 50,000 Ready to Ship! | 9 Weeks | 2533 | Reel | ||||||||||||||||
TAIYO YUDEN LCXN Series 1212 4.7 uH ±20 % 1.04 A 120 mOhm SMT Wirewound Power Inductor | Qty Unit Price 2,000 $0.11 4,000 $0.108 8,000 $0.107 10,000 $0.105 | 48,000 Ready to Ship! | 7 Weeks | 2339 | Reel | 4.7µH | 1.04A | ±20% | No | 0.12Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 1212 (3030 Metric) | 2 | L 3mm x W 3mm x H 1.5mm | Surface Mount | |||
| Qty Unit Price 2,000 $0.0499 6,000 $0.0486 8,000 $0.0483 20,000 $0.0472 30,000 $0.0462 | 42,000 Ready to Ship! | 13 Weeks | 2450 | Reel | 1mH | 75mA | ±10% | No | 31.2Ω | Ferrite | 252kHz | -40°C to +105°C | 1007 (2518 Metric) | 2 | 1 | Surface Mount | |||||
Vishay IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 42,000 Ready to Ship! | 10 Weeks | 2443 | Reel | 3.3µH | 6A | ±20% | Yes | 28mΩ | Surface Mount | ||||||||||
Sumida CDRH Series 10 uH ±20 % Tolerance 1.84 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.42 2,000 $0.415 3,000 $0.41 4,000 $0.405 5,000 $0.40 | 41,000 Ready to Ship! | N/A | 2509 | Reel | 10µH | 1.84A | ±20% | Yes | 49mΩ | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7.5mm x W 7.5mm x H 4.5mm | 1 | Surface Mount |
Added to Your Shopping Cart