| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 765,000 Ready to Ship! | 8 Weeks | 2530 | Reel | Surface Mount | ||||||||||||||||
Murata Inductor RF Chip Unshielded Thick Film 0.001uH 0.2nH 500MHz 12Q-Factor 0.6A 0.15 | Qty Unit Price 15,000 $0.0077 30,000 $0.0076 60,000 $0.0074 75,000 $0.0074 225,000 $0.0071 | 480,000 Ready to Ship! | 8 Weeks | 2537 | Reel | ||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 270,000 Ready to Ship! | 8 Weeks | 2526 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 255,000 Ready to Ship! | 10 Weeks | 2521 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 240,000 Ready to Ship! | 10 Weeks | 2513 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 225,000 Ready to Ship! | 18 Weeks | 2513 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 210,000 Ready to Ship! | 10 Weeks | 2451 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 10,000 $0.055 20,000 $0.054 30,000 $0.0531 | 200,000 Ready to Ship! | 12 Weeks | 2512 | Reel | |||||||||||||||||
| Qty Unit Price 15,000 $0.0403 30,000 $0.0392 | 105,000 Ready to Ship! | 8 Weeks | 2402 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 90,000 Ready to Ship! | 10 Weeks | 2519 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 90,000 Ready to Ship! | 10 Weeks | 2531 | Reel | |||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 75,000 Ready to Ship! | 10 Weeks | 2509 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0124 30,000 $0.0122 45,000 $0.0121 60,000 $0.012 75,000 $0.0118 | 60,000 Ready to Ship! | 8 Weeks | 2531 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0203 30,000 $0.02 45,000 $0.0199 60,000 $0.0197 75,000 $0.0193 | 60,000 Ready to Ship! | 10 Weeks | 2431 | Reel | Unshielded | 2.6nH | 0.5A | ±0.1nH | 0.2Ω | 13.3GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 60,000 Ready to Ship! | 10 Weeks | 2443 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0502 30,000 $0.0489 | 45,000 Ready to Ship! | 8 Weeks | 2535 | Reel | Unshielded | 2.7nH | 0.6A | ±0.1nH | 0.12Ω | 11.6GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Murata Inductor RF Chip Thin Film 16nH 3% 500MHz 12Q-Factor 200mA 950mOhm DCR 0201 T/R | Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 45,000 Ready to Ship! | 10 Weeks | 2523 | Reel | Unshielded | 16nH | 0.2A | ±3% | 0.95Ω | 3.7GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
| Qty Unit Price 15,000 $0.0124 30,000 $0.0122 45,000 $0.0121 60,000 $0.012 75,000 $0.0118 | 45,000 Ready to Ship! | 10 Weeks | 2450 | Reel | Surface Mount | ||||||||||||||||
NIC Components Inductor RF Chip Multi-Layer 0.082uH 5% 300MHz 7Q-Factor Ceramic 0.11A 3.5Ohm | Qty Unit Price 15,000 $0.022 30,000 $0.0216 45,000 $0.0214 60,000 $0.0213 75,000 $0.0209 | 45,000 Ready to Ship! | 16 Weeks | 2330 | Reel | 82nH | 110mA | ±5% | 3.5Ω | 900MHz | Ceramic | 300MHz | -40°C to +105°C | 0201 (0603 Metric) | 2 | Surface Mount | |||||
| Qty Unit Price 10,000 $0.0564 20,000 $0.0555 30,000 $0.0545 | 40,000 Ready to Ship! | 12 Weeks | 2537 | Reel | |||||||||||||||||
| Qty Unit Price 10,000 $0.0925 | 30,000 Ready to Ship! | 14 Weeks | 2509 | Reel | |||||||||||||||||
Murata LQP Series 0201 4.7 nH ±5 % 400 mA SMT 250 mOhm Unshielded Multilayer Inductor | Qty Unit Price 15,000 $0.0405 30,000 $0.0394 | 30,000 Ready to Ship! | 8 Weeks | 2540 | Reel | Unshielded | 4.7nH | 400mA | ±5% | 250mΩ | 7GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.42mm | Surface Mount | ||
| Qty Unit Price 15,000 $0.0089 30,000 $0.0088 60,000 $0.0086 75,000 $0.0086 225,000 $0.0082 | 30,000 Ready to Ship! | 10 Weeks | 2535 | Reel | |||||||||||||||||
| Qty Unit Price 15,000 $0.0124 30,000 $0.0122 45,000 $0.0121 60,000 $0.012 75,000 $0.0118 | 30,000 Ready to Ship! | 10 Weeks | 2420 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 15,000 $0.0129 30,000 $0.0127 45,000 $0.0126 60,000 $0.0125 75,000 $0.0123 | 30,000 Ready to Ship! | 10 Weeks | 2521 | Reel | Surface Mount |
Added to Your Shopping Cart