| Part Details |
LTST-C150KRKT LITEON Red 3.2 x 1.6 x 1.1 mm 130° Water Clear 54 mcd 2 V Chip LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 870,000 Ready to Ship! | 18 Weeks | 2511 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 62.5mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | | Surface Mount |
|---|
LTST-C150KGKT LITEON Green 3.2 x 1.6 x 1.1 mm 130° Water Clear 35 mcd 2 V Chip LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 717,000 Ready to Ship! | 18 Weeks | 2506 | Reel | | 1 | Green | Clear | 2.1V | 30mA | 6mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | | | | Surface Mount |
|---|
LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 492,000 Ready to Ship! | 20 Weeks | 2152 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | | Surface Mount |
|---|
SML-LXL1209SYC/ATR Lumex Yellow 1.6 x 0.8 x 0.75 mm 120° 80 mcd 2 V Clear Surface Mount LED Min: 2,000 Mult. of: 6,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 482,000 Ready to Ship! | 14 Weeks | 2516 | Reel | | 1 | Yellow | Clear | 2V | 20mA | 80mcd | 120° | 595nm | 70mW | -40°C to +85°C | -40°C to +85°C | | H 2.6mm x L 3.2mm x W 2.4mm | | 3 | Surface Mount |
|---|
LTST-C190KSKT LITEON Yellow 1.6 x 0.8 x 0.8 mm 130° Water Clear 180 mcd 2.4 V LED SMT Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 472,000 Ready to Ship! | 20 Weeks | 2449 | Reel | | 1 | Yellow | Clear | 2.4V | 20mA | 180mcd | 130° | 597nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | | Surface Mount |
|---|
SML-LX0603GW-TR Lumex Green 0603 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 440,000 Ready to Ship! | 20 Weeks | 2529 | Reel | | 1 | Green | Diffused | 2.2V | 20mA | 18mcd | 160° | 565nm | 50mW | -25°C to +85°C | -30°C to +85°C | | H 0.6mm x L 1.6mm x W 0.8mm | | 2 | Surface Mount |
|---|
SML-LX1206GC-TR Lumex Green 3.2 x 1.6 mm 1206 160° Water Clear 10 mcd 2.2 V PCB Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 438,000 Ready to Ship! | N/A | 2535 | Reel | | 1 | Green | Clear | 2.2V | 20mA | 10mcd | 160° | 565nm | 65mW | -40°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | 2 | Surface Mount |
|---|
LTST-C171KGKT LITEON Green 2 x 1.25 x 0.8 mm 130° Clear 71 mcd 2.4 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 411,000 Ready to Ship! | 18 Weeks | 2444 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.8mm x L 2mm x W 1.25mm | | | Surface Mount |
|---|
LTST-C155KGJRKT LITEON Green/Red 3.2 x 2.7 x 1.1 mm 130° 35/45 mcd Clear 2 V SMT LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 303,000 Ready to Ship! | N/A | 2449 | Reel | | 2 | Green / Red | Clear | 2/2V | 20mA | 35/45mcd | 130° | 574/639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.5mm x L 3.2mm x W 2.7mm | | | Surface Mount |
|---|
LTST-C191KRKT LITEON Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 295,000 Ready to Ship! | 20 Weeks | 2517 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | | Surface Mount |
|---|
LTST-C170KRKT LITEON Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 282,000 Ready to Ship! | N/A | 2509 | Reel | | 1 | Red | Clear | 2V | 30mA | 54mcd | 130° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | | | | Surface Mount |
|---|
LTST-C170KSKT LITEON Yellow 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 1.8 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 261,000 Ready to Ship! | 18 Weeks | 2429 | Reel | | 1 | Yellow | Clear | 2V | 20mA | 60mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | | Surface Mount |
|---|
SML-LXT0805IW-TR Lumex Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 260,000 Ready to Ship! | N/A | 2514 | Reel | | 1 | Red | Diffused | 2V | 20mA | 11mcd | 140° | 635nm | 50mW | -25°C to +80°C | -30°C to +85°C | | H 0.8mm x L 2mm x W 1.25mm | | 2 | Surface Mount |
|---|
Q62702P5178 ams OSRAM Super Red, 633nm 180mcd, 20mA 0805 (2012 metric) Surface Mount Standard LEDs Min: 12,000 Mult. of: 16,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 252,000 Ready to Ship! | 10 Weeks | 2510 | Reel | | 1 | Super Red | Diffused | 2.5V | 25mA | 180mcd | 160° | 633nm | | -30°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | | | | |
|---|
SML-P12MTT86R ROHM SML-P1 Series Green 0402 Clear 25mcd 2.2 V Surface Mount PICOLED™ LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 245,000 Ready to Ship! | 16 Weeks | 2517 | Reel | | | Green | Clear | 2.2V | 20mA | 25mcd | | | | | | 0402 (1005 Metric) | | | | Surface Mount |
|---|
LTST-C230KGKT LITEON Green 3.2 x 1.6 x 1.1mm 100° 35 mcd Clear 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 234,000 Ready to Ship! | 20 Weeks | 2445 | Reel | | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | | Surface Mount |
|---|
LTST-C170KGKT LITEON Green 2 x 1.25 x 1.1 mm 130° Water Clear 35 mcd 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 231,000 Ready to Ship! | 18 Weeks | 2509 | Reel | | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | | Surface Mount |
|---|
SML-LXT0805GW-TR Lumex Green 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 212,000 Ready to Ship! | N/A | 2344 | Reel | | 1 | Green | Diffused | 2V | 20mA | 11mcd | 140° | 565nm | 50mW | -25°C to +80°C | -30°C to +85°C | | H 0.8mm x L 2mm x W 1.25mm | | 2 | Surface Mount |
|---|
LTST-C171KSKT LITEON Yellow 2 x 1.25 x 0.8 mm 130° Water Clear 50 mcd 2 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 168,000 Ready to Ship! | N/A | 2305 | Reel | | 1 | Yellow | Clear | 2V | 30mA | 50mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.8mm x L 2mm x W 1.25mm | | | Surface Mount |
|---|
LTST-C191KGKT LITEON Green 1.6 x 0.8 mm 130º 71 mcd Clear 2.4 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 155,000 Ready to Ship! | N/A | 2505 | Reel | | 1 | Green | Clear | 2.4V | 30mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | | Surface Mount |
|---|
LTST-C193KGKT-5A LITEON LTST Series Green 0603 130° 28 mcd Clear 2.3 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 155,000 Ready to Ship! | 22 Weeks | 2520 | Reel | | 1 | Green | Clear | 2.3V | 5mA | 28mcd | 130° | 576.5nm | | -55°C to +85°C | -55°C to +85°C | | H 0.35mm x L 1.6mm x W 0.8mm | | | Surface Mount |
|---|
LTST-C171TBKT LITEON Blue 2 x 1.25 x 0.8 mm 130º 180 mcd Clear 3.8 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 150,000 Ready to Ship! | N/A | 2509 | Reel | | 1 | Blue | Clear | 3.8V | 20mA | 180mcd | 130° | 475nm | | -20°C to +80°C | -30°C to +100°C | | H 0.8mm x L 2mm x W 1.25mm | | | Surface Mount |
|---|
SML-LX1206SRC-TR Lumex Super Red 3.2 x 1.6 mm 1206 140° 25 mcd 1.7 V PCB Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 150,000 Ready to Ship! | 16 Weeks | 2511 | Reel | | 1 | Red | Clear | 1.7V | 20mA | 25mcd | 140° | 660nm | 80mW | -40°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | 2 | Surface Mount |
|---|
LTST-C191KSKT LITEON Yellow 1.6 x 0.8 x 1.1 mm 130° 180 mcd Clear 2 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 140,000 Ready to Ship! | 20 Weeks | 2514 | Reel | | 1 | Yellow | Clear | 2.4V | 30mA | 180mcd | 130° | 588nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | | Surface Mount |
|---|
LTST-S270KGKT LITEON Green 1.6 x 0.6 x 1.15 mm 130° Water Clear 18 to 78 mcd 2 V SMT LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 132,000 Ready to Ship! | 22 Weeks | 2510 | Reel | | 1 | Green | Clear | 2V | 30mA | 71mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.15mm x L 1.6mm x W 0.6mm | | | Surface Mount |
|---|