Manufacturer Part #
929002726313
Fortimo LED Strip VO LV3 19in 3600lm 3000K 80CRI 170lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002726313 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002726313 - Technical Attributes
Attributes Table
| Board Type: | 2ft Slim Board |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 80 |
| Minimum Flux: | 3140lm |
| Typical Flux: | 3390lm |
| Nominal Current: | 515mA |
| Maximum Current: | 650mA |
| Typical Forward Voltage: | 38.5V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 480 x 24 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.08
5
$6.03
20
$5.95
40
$5.91
100+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk