Référence fabricant
SEK-SFM3119-240-CL
Sensirion Evaluation Kit for SFM3119 (order with Sensor Bridge)
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Sensirion | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
| Code de date: | |||||||||||
Sensirion SEK-SFM3119-240-CL - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Statut du produit:
Sensirion SEK-SFM3119-240-CL - Caractéristiques techniques
| Application Type: | Flow, Gas |
| Supply Voltage: | 2.7V to 5.5V |
| InterfaceType / Connectivity: | I2C/Serial |
Fonctionnalités et applications
Features
- Flow range: -10 to +240 slm
- Ultra-fast response time
- Low pressure drop < 16 mbar @ 200 slm (typ.)
- Compact design, easy integration
- Calibrated for air and O2
- Customized OEM solutions possible
- Digital I2C output
- Fully calibrated and temperature compensated; no recalibration needed
Applications
- Ventilation
- Anesthesia
- Inspiratory flow sensing
- Gas mixing
Emballages disponibles
Qté d'emballage(s) :
1 par Box