Manufacturer Part #
595
Spring and PC Button Battery Contact for Single A Cell
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Keystone 595 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 595 - Technical Attributes
Attributes Table
| Battery Cell Size: | AA |
| Mounting Style: | Snap On |
| Termination Style: | Right Angle / PC Through Hole |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
258
USA:
258
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.114
250
$0.112
500
$0.11
1,500
$0.108
3,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Through Hole